Vishay Silicon Junction, Single, 3 A, 2-Pin 150 V DO-214AA ES3C-E3/57T
- RS Stock No.:
- 812-2120
- Mfr. Part No.:
- ES3C-E3/57T
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$18.78
(exc. GST)
$20.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.939 | $18.78 |
*price indicative
- RS Stock No.:
- 812-2120
- Mfr. Part No.:
- ES3C-E3/57T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 3A | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-214AA | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.42mm | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current If 3A | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-214AA | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 150V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.42mm | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 3 A, 2-Pin 150 V DO-214AA
- Vishay Silicon Junction 3 A, 2-Pin 50 V DO-214AA ES3A-E3/57T
- Vishay Silicon Junction 3 A, 2-Pin 50 V DO-214AA
- Vishay Silicon Junction 5 A, 2-Pin 50 V DO-214AA S5A-E3/57T
- Vishay Silicon Junction 5 A, 2-Pin 400 V DO-214AA S5G-E3/57T
- Vishay Silicon Junction 5 A, 2-Pin 200 V DO-214AA S5D-E3/57T
- Vishay Silicon Junction 5 A, 2-Pin 600 V DO-214AA S5J-E3/57T
- Vishay Silicon Junction 2 A, 2-Pin 200 V DO-214AA MURS320-E3/57T
