Vishay Silicon Junction, Single, 3 A, 2-Pin 800 V DO-201AD RGP30K-E3/54
- RS Stock No.:
- 165-7197
- Mfr. Part No.:
- RGP30K-E3/54
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7197
- Mfr. Part No.:
- RGP30K-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 3A | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 5.3mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Height | 5.3mm | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 3A | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 800V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Operating Temperature 175°C | ||
Diameter 5.3mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Height 5.3mm | ||
Length 9.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 3 A, 2-Pin 800 V DO-201AD RGP30K-E3/54
- Vishay Silicon Junction 3 A, 2-Pin 600 V DO-201AD
- Vishay Silicon Junction 3 A, 2-Pin 600 V DO-201AD GI506-E3/54
- Vishay Silicon Junction 6 A, 2-Pin 800 V P600
- Vishay Silicon Junction 2 A, 2-Pin 100 V DO-204AC
- Vishay Silicon Junction 1.5 A, 2-Pin 100 V DO-204AC
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-204AC
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-204AL
