Vishay Silicon Junction, Single, 1 A, 2-Pin 400 V DO-204AL
- RS Stock No.:
- 145-2034
- Mfr. Part No.:
- BA157-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 11000 more to save $33.00
View bulk pricing optionsSubtotal (1 reel of 5500 units)*
$863.50
(exc. GST)
$951.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 121,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5500 - 5500 | $0.157 | $863.50 | - |
| 11000 - 16500 | $0.154 | $847.00 | $33.00 |
| 22000 + | $0.151 | $830.50 | $132.00 |
*price indicative
- RS Stock No.:
- 145-2034
- Mfr. Part No.:
- BA157-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Product Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Sub Type | Rectifier | |
| Package Type | DO-204AL | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Peak Reverse Recovery Time trr | 150ns | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 2.7mm | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Series | BA157 | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Product Type Silicon Junction | ||
Mount Type Through Hole | ||
Sub Type Rectifier | ||
Package Type DO-204AL | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Peak Reverse Recovery Time trr 150ns | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Operating Temperature 125°C | ||
Diameter 2.7mm | ||
Length 5.2mm | ||
Height 2.7mm | ||
Series BA157 | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-204AL BA157-E3/54
- Vishay Silicon Junction 1 A, 2-Pin 1 kV DO-204AL
- Vishay Silicon Junction 1 A, 2-Pin 200 V DO-204AL RGP10DE-E3/54
- Vishay Silicon Junction 1 A, 2-Pin 1 kV DO-204AL GP10M-E3/54
- Vishay Silicon Junction 1 A, 2-Pin 200 V DO-204AL
- Vishay Silicon Junction 1 A, 2-Pin 1 kV MPG06
- Vishay Silicon Junction 3 A, 2-Pin 600 V DO-201AD
- Vishay Silicon Junction 3 A, 2-Pin 800 V DO-201AD
