STMicroelectronics Silicon Junction, Single, 1.5 A, 2-Pin 200 V DO-15 STTH1R02Q
- RS Stock No.:
- 795-8593
- Mfr. Part No.:
- STTH1R02Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$9.93
(exc. GST)
$10.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 275 unit(s) shipping from 19 October 2026
- Final 125 unit(s) shipping from 26 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $0.397 | $9.93 |
| 250 - 475 | $0.388 | $9.70 |
| 500 + | $0.381 | $9.53 |
*price indicative
- RS Stock No.:
- 795-8593
- Mfr. Part No.:
- STTH1R02Q
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 1.5A | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 15ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.53mm | |
| Standards/Approvals | No | |
| Width | 3.53mm | |
| Height | 3.53mm | |
| Length | 6.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 1.5A | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 15ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.53mm | ||
Standards/Approvals No | ||
Width 3.53mm | ||
Height 3.53mm | ||
Length 6.75mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 6870735
- Mfr. Part No. STTH1R02QRL
- RS Stock No. 7958593P
- Mfr. Part No. STTH1R02Q
- RS Stock No. 6870735P
- Mfr. Part No. STTH1R02QRL
- RS Stock No. 7514607P
- Mfr. Part No. MUR120-T
Related links
- STMicroelectronics Silicon Junction 1.5 A, 2-Pin 200 V DO-15
- STMicroelectronics Silicon Junction 1.5 A, 2-Pin 200 V DO-15 STTH1R02QRL
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-219AB
- onsemi Silicon Junction 1.5 A, 2-Pin 400 V DO-214AA (SMB)
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-219AB S07M-GS18
- onsemi Silicon Junction 1.5 A, 2-Pin 400 V DO-214AA (SMB) MRS1504T3G
- Vishay Silicon Junction 1.5 A, 2-Pin 100 V DO-204AC
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-204AC








