Vishay Silicon Junction, Single, 1.5 A, 2-Pin 1 kV DO-219AB
- RS Stock No.:
- 145-2146
- Mfr. Part No.:
- S07M-GS18
- Brand:
- Vishay
This image is representative of the product range
Add 50000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,330.00
(exc. GST)
$1,460.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 80,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.133 | $1,330.00 | - |
| 50000 + | $0.119 | $1,190.00 | 10% |
*price indicative
- RS Stock No.:
- 145-2146
- Mfr. Part No.:
- S07M-GS18
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1.5A | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-219AB | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 1800ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1.08mm | |
| Series | S07M | |
| Width | 1.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current If 1.5A | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-219AB | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 1800ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1.08mm | ||
Series S07M | ||
Width 1.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-219AB S07M-GS18
- Vishay Switching Diode 1.5 A, 2-Pin 1000 V DO-219AB
- Vishay Switching Diode 1.5 A, 2-Pin 1000 V DO-219AB S07M-GS08
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-204AC
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-204AC GP15J-E3/54
- Vishay Silicon Junction 300 mA, 2-Pin 100 V MiniMELF
- Vishay Switching Diode 1.5 A, 2-Pin 1000 V DO-219AB S1FLM-GS08
- Vishay Silicon Junction 300 mA, 2-Pin 75 V SOD-80
