Vishay Silicon Junction, Single, 1.5 A, 2-Pin 1 kV DO-219AB S07M-GS18
- RS Stock No.:
- 710-4550
- Mfr. Part No.:
- S07M-GS18
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$10.50
(exc. GST)
$11.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 350 unit(s) shipping from 09 November 2026
- Final 81,325 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 2475 | $0.42 | $10.50 |
| 2500 - 4975 | $0.41 | $10.25 |
| 5000 + | $0.403 | $10.08 |
*price indicative
- RS Stock No.:
- 710-4550
- Mfr. Part No.:
- S07M-GS18
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 1.5A | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-219AB | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Recovery Time trr | 1800ns | |
| Maximum Operating Temperature | 150°C | |
| Series | S07M | |
| Height | 1.08mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 1.5A | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-219AB | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Recovery Time trr 1800ns | ||
Maximum Operating Temperature 150°C | ||
Series S07M | ||
Height 1.08mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Automotive Standard AEC-Q101 | ||
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-219AB
- Vishay Switching Diode 1.5 A, 2-Pin 1000 V DO-219AB
- Vishay Switching Diode 1.5 A, 2-Pin 1000 V DO-219AB S07M-GS08
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-204AC
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-204AC GP15J-E3/54
- Vishay Switching Diode 1.5 A, 2-Pin 1000 V DO-219AB S1FLM-GS08
- Vishay Silicon Junction 1.5 A, 2-Pin 100 V DO-204AC
- Vishay Silicon Junction 1.5 A, 2-Pin 100 V DO-204AC GP15B-E3/54
