onsemi Switching Diode, Single, 2-Pin DO-41 MUR240G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.58

(exc. GST)

$12.73

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 225 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
25 - 225$0.463$11.58
250 - 475$0.458$11.45
500 +$0.444$11.10

*price indicative

Packaging Options:
RS Stock No.:
781-0999
Mfr. Part No.:
MUR240G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Switching Diode

Diode Configuration

Single

Package Type

DO-41

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Diameter

2.7mm

Height

5.2mm

Rectifier Diodes, 2A to 3A, ON Semiconductor


Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy