onsemi Silicon Junction, Single, 1 A, 2-Pin 1 kV DO-41 MUR1100EG
- RS Stock No.:
- 774-3600
- Mfr. Part No.:
- MUR1100EG
- Brand:
- onsemi
This image is representative of the product range
Add 250 more to save $4.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.49
(exc. GST)
$11.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,970 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.049 | $10.49 | - |
| 250 + | $1.032 | $10.32 | $4.25 |
*price indicative
- RS Stock No.:
- 774-3600
- Mfr. Part No.:
- MUR1100EG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 1A | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-41 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Peak Reverse Recovery Time trr | 100ns | |
| Maximum Forward Voltage Vf | 1.75V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.2mm | |
| Length | 5.2mm | |
| Diameter | 2.7mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 1A | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-41 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Peak Reverse Recovery Time trr 100ns | ||
Maximum Forward Voltage Vf 1.75V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Height 5.2mm | ||
Length 5.2mm | ||
Diameter 2.7mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Related links
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-41
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-41 MUR1100ERLG
- onsemi Silicon Junction 2 A, 2-Pin 1 kV DO-41
- onsemi Silicon Junction 2 A, 2-Pin 1 kV DO-41 MUR2100EG
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-214AC
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-214AC RS1M
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41 1N4004G
