onsemi Silicon Junction, Single, 1 A, 2-Pin 1 kV DO-214AC RS1M
- RS Stock No.:
- 166-1646
- Mfr. Part No.:
- RS1M
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 7500 units)*
$1,020.00
(exc. GST)
$1,125.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 - 7500 | $0.136 | $1,020.00 |
| 15000 - 22500 | $0.133 | $997.50 |
| 30000 + | $0.131 | $982.50 |
*price indicative
- RS Stock No.:
- 166-1646
- Mfr. Part No.:
- RS1M
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.19W | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 4.75mm | |
| Width | 2.95mm | |
| Height | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.19W | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 4.75mm | ||
Width 2.95mm | ||
Height 2.2mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Standards
Related links
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-214AC RS1M
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-41
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-41 MUR1100EG
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-41 MUR1100ERLG
- onsemi Silicon Junction 2 A, 2-Pin 1 kV DO-41
- onsemi Silicon Junction 2 A, 2-Pin 1 kV DO-41 MUR2100EG
- Vishay Silicon Junction 2 A, 2-Pin 1 kV DO-214AC
- Vishay Silicon Junction 2 A, 2-Pin 1 kV DO-214AC SA2M-E3/5AT
