onsemi Silicon Junction, Single, 1 A, 2-Pin 1 kV DO-214AC RS1M

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$18.35

(exc. GST)

$20.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,200 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 1850$0.367$18.35
1900 - 3700$0.358$17.90
3750 +$0.352$17.60

*price indicative

Packaging Options:
RS Stock No.:
761-3726
Mfr. Part No.:
RS1M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

1A

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

DO-214AC

Pin Count

2

Maximum Power Dissipation Pd

1.19W

Peak Reverse Recovery Time trr

500ns

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Peak Reverse Repetitive Voltage Vrrm

1kV

Maximum Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Length

4.75mm

Height

2.2mm

Standards/Approvals

No

Width

2.95mm

Automotive Standard

No

This ON Semiconductor product is for general usage and suitable for many different applications. It is a fast rectifier with a glass passivated junction that is used for surface mounted applications. This product has a built-in strain relief, Ideal for automated placement.

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Standards

Standards UL certified with UL certificate #E326243.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy