onsemi Silicon Junction, Single, 1 A, 2-Pin 1 kV DO-41 MUR1100EG

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$528.00

(exc. GST)

$581.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.528$528.00-
2000 - 9000$0.515$515.002%
10000 +$0.463$463.0012%

*price indicative

RS Stock No.:
170-3474
Mfr. Part No.:
MUR1100EG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Maximum Forward Current If

1A

Product Type

Silicon Junction

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

DO-41

Pin Count

2

Peak Reverse Recovery Time trr

100ns

Maximum Peak Reverse Repetitive Voltage Vrrm

1kV

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Maximum Forward Voltage Vf

1.75V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Diameter

2.7mm

Height

5.2mm

Width

2.7mm

Standards/Approvals

No

Length

5.2mm

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy