Taiwan Semiconductor Silicon Junction, Single, 150 A, 2-Pin 100 V MiniMELF LL4448 L1
- RS Stock No.:
- 748-5108
- Mfr. Part No.:
- LL4448 L1
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 600 more to save $0.60
View bulk pricing optionsSubtotal (1 pack of 300 units)*
$49.20
(exc. GST)
$54.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 left, ready to ship from another location
- Final 16,200 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 300 - 300 | $0.164 | $49.20 | - |
| 600 - 900 | $0.163 | $48.90 | $0.60 |
| 1200 + | $0.162 | $48.60 | $2.40 |
*price indicative
- RS Stock No.:
- 748-5108
- Mfr. Part No.:
- LL4448 L1
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 150A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | MiniMELF | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 500mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 200°C | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Diameter | 1.6mm | |
| Length | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 150A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type MiniMELF | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 500mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 200°C | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Diameter 1.6mm | ||
Length 3.7mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Silicon Junction 150 A, 2-Pin 100 V MiniMELF
- Taiwan Semiconductor Silicon Junction 150 mA, 2-Pin 100 V DO-35
- Taiwan Semiconductor Silicon Junction 150 mA, 2-Pin 100 V DO-35 1N4148 A0
- Vishay Silicon Junction 300 mA, 2-Pin 100 V MiniMELF
- Vishay Silicon Junction 300 mA, 2-Pin 100 V MiniMELF LL4148-GS18
- Taiwan Semiconductor Silicon Junction 1 A, 2-Pin 800 V DO-41
- Taiwan Semiconductor Silicon Junction 1 A, 2-Pin 600 V Sub SMA
- Taiwan Semiconductor Silicon Junction 0.5 A, 2-Pin 200 V Sub SMA
