Vishay Silicon Junction, Single, 300 mA, 2-Pin 100 V MiniMELF LL4148-GS18

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 250 units)*

$21.25

(exc. GST)

$23.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,750 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
250 - 2250$0.085$21.25-
2500 - 4750$0.083$20.752%
5000 +$0.082$20.503%

*price indicative

Packaging Options:
RS Stock No.:
710-4519
Mfr. Part No.:
LL4148-GS18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

300mA

Product Type

Silicon Junction

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

MiniMELF

Pin Count

2

Maximum Power Dissipation Pd

500mW

Peak Reverse Recovery Time trr

8ns

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Length

3.7mm

Standards/Approvals

No

Width

1.6mm

Series

LL4148

Diameter

1.6mm

Height

1.6mm

Automotive Standard

AEC-Q101

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of Camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy