Taiwan Semiconductor Silicon Junction, Single, 150 mA, 2-Pin 100 V DO-35 1N4148 A0
- RS Stock No.:
- 146-2253
- Mfr. Part No.:
- 1N4148 A0
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 tape of 5000 units)*
$175.00
(exc. GST)
$190.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) shipping from 18 November 2026
- Plus 25,000 unit(s) shipping from 17 February 2027
- Plus 5,000 unit(s) shipping from 31 March 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 5000 - 5000 | $0.035 | $175.00 |
| 10000 - 15000 | $0.034 | $170.00 |
| 20000 + | $0.034 | $170.00 |
*price indicative
- RS Stock No.:
- 146-2253
- Mfr. Part No.:
- 1N4148 A0
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 150mA | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-35 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 500mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Peak Reverse Recovery Time trr | 4ns | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Length | 5.08mm | |
| Diameter | 2.28mm | |
| Width | 2.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 150mA | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-35 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 500mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Peak Reverse Recovery Time trr 4ns | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Length 5.08mm | ||
Diameter 2.28mm | ||
Width 2.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Silicon Junction 150 mA, 2-Pin 100 V DO-35
- Fairchild Semiconductor Silicon Junction 400 mA, 2-Pin 100 V DO-35 1N4148
- Taiwan Semiconductor Silicon Junction 150 A, 2-Pin 100 V MiniMELF
- Taiwan Semiconductor Silicon Junction 150 A, 2-Pin 100 V MiniMELF LL4448 L1
- Vishay Silicon Junction 150 mA, 2-Pin 100 V MicroMELF
- Vishay Silicon Junction 150 mA, 2-Pin 100 V MicroMELF MCL4148-TR3
- Vishay Silicon Junction 150 mA, 2-Pin 100 V MicroMELF MCL4448-TR3
- Vishay Silicon Junction 150 mA, 2-Pin 100 V Quadro Melf LS4448GS08
