Vishay Silicon Junction, Single, 500 mA, 2-Pin 100 V DO-213AA
- RS Stock No.:
- 177-7605
- Mfr. Part No.:
- GL34B-E3/98
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7605
- Mfr. Part No.:
- GL34B-E3/98
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 500mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-213AA | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 1.5μs | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.68mm | |
| Height | 1.68mm | |
| Standards/Approvals | No | |
| Length | 3.68mm | |
| Diameter | 1.676mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 500mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-213AA | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 1.5μs | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Maximum Operating Temperature 175°C | ||
Width 1.68mm | ||
Height 1.68mm | ||
Standards/Approvals No | ||
Length 3.68mm | ||
Diameter 1.676mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of Camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 0.5 A, 2-Pin 100 V DO-213AA GL34B-E3/98
- Vishay Silicon Junction 0.5 A, 2-Pin 400 V DO-213AA
- Vishay Silicon Junction 0.5 A, 2-Pin 400 V DO-213AA RGL34G-E3/98
- Vishay Silicon Junction 0.5 A, 2-Pin 400 V DO-213AA EGL34G-E3/98
- Vishay Switching Diode 500 mA, 2-Pin 800 V DO-213AA
- Vishay 400 V 500 mA Diode Switching 2-Pin DO-213AA
- Vishay Switching Diode 500 mA, 2-Pin 800 V DO-213AA RGL34K-E3/98
- Vishay Silicon Junction 2 A, 2-Pin 600 V DO-214AA
