Vishay Silicon Junction, Single, 600 mA, 2-Pin 50 V SMB LL4150GS08
- RS Stock No.:
- 710-4512
- Distrelec Article No.:
- 304-36-073
- Mfr. Part No.:
- LL4150GS08
- Brand:
- Vishay
This image is representative of the product range
Add 700 more to save $2.10
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$12.80
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 9,600 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 600 | $0.128 | $12.80 | - |
| 700 - 1200 | $0.125 | $12.50 | $2.10 |
| 1300 + | $0.123 | $12.30 | $6.50 |
*price indicative
- RS Stock No.:
- 710-4512
- Distrelec Article No.:
- 304-36-073
- Mfr. Part No.:
- LL4150GS08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 600mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SMB | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 500mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 1.6mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Length | 1.6mm | |
| Series | LL4150 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 600mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SMB | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 50V | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 500mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Diameter 1.6mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 1.6mm | ||
Length 1.6mm | ||
Series LL4150 | ||
Automotive Standard No | ||
- LL4150 Small Signal Fast Switching Diode Data Sheet
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- Product Change Notification
Glass Passivated Junction Fast Switching Plastic Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 600 mA, 2-Pin 50 V SMB
- Vishay Switching Diode 600 mA, 2-Pin 50 V MiniMELF LL4150GS18
- Vishay Switching Diode 600 mA, 2-Pin 50 V MiniMELF
- Vishay Silicon Junction 200 mA, 2-Pin 50 V MicroMELF
- Vishay Silicon Junction 300 mA, 2-Pin 50 V SOD-80
- Vishay Silicon Junction 200 mA, 2-Pin 50 V SOD-123
- Vishay Silicon Junction 250 mA, 2-Pin 50 V SOD-80
- Vishay Silicon Junction 150 mA, 2-Pin 50 V SOD-123
