Vishay Silicon Junction, Single, 600 mA, 2-Pin 50 V SMB LL4150GS08

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$152.50

(exc. GST)

$167.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.061$152.50-
5000 - 7500$0.06$150.001%
10000 +$0.059$147.503%

*price indicative

RS Stock No.:
177-7597
Mfr. Part No.:
LL4150GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

600mA

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SMB

Pin Count

2

Maximum Forward Voltage Vf

1V

Maximum Peak Reverse Repetitive Voltage Vrrm

50V

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

4ns

Maximum Power Dissipation Pd

500mW

Maximum Operating Temperature

175°C

Length

1.6mm

Height

1.6mm

Diameter

1.6mm

Width

1.6mm

Series

LL4150

Standards/Approvals

No

Automotive Standard

No

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy