Nexperia Silicon Junction, Common Cathode, 175 mA, 3-Pin 100 V SC-70 BAV70W,115

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$117.00

(exc. GST)

$129.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.039$117.00-
15000 +$0.035$105.0010%

*price indicative

RS Stock No.:
178-7141
Mfr. Part No.:
BAV70W,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Common Cathode

Product Type

Silicon Junction

Maximum Forward Current If

175mA

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SC-70

Pin Count

3

Peak Reverse Recovery Time trr

4ns

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Power Dissipation Pd

200mW

Maximum Forward Voltage Vf

1.25V

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Maximum Operating Temperature

150°C

Length

2.2mm

Height

1mm

Series

BAV70

Width

1.35mm

Standards/Approvals

No

Automotive Standard

No

The Nexperia BAV70W is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages

High switching speed: trr ≤ 4 ns

Low capacitance: Cd ≤ 1.5 pF

Low leakage current

Reverse voltage: VR ≤ 100 V

Very small SMD plastic package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy