Nexperia Silicon Junction, Common Anode, 225 mA, 3-Pin 250 V SC-70 BAS21AW,115

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$267.00

(exc. GST)

$294.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.089$267.00-
15000 +$0.087$261.002%

*price indicative

RS Stock No.:
146-0558
Mfr. Part No.:
BAS21AW,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Maximum Forward Current If

225mA

Diode Configuration

Common Anode

Product Type

Silicon Junction

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SC-70

Pin Count

3

Maximum Power Dissipation Pd

200mW

Maximum Peak Reverse Repetitive Voltage Vrrm

250V

Peak Non-Repetitive Forward Surge Current Ifsm

2.5A

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

4ns

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Series

BAS21

Length

2.2mm

Width

1.35mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

No

COO (Country of Origin):
MY

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy