Vishay Switching Diode, Single, 1.4 A, 2-Pin 200 V SMF RS07D-HM3-08
- RS Stock No.:
- 233-0913
- Mfr. Part No.:
- RS07D-HM3-08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-0913
- Mfr. Part No.:
- RS07D-HM3-08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1.4A | |
| Sub Type | General Purpose Diode | |
| Mount Type | Surface | |
| Package Type | SMF | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Reverse Recovery Time trr | 150ns | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Height | 1.08mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 1.4A | ||
Sub Type General Purpose Diode | ||
Mount Type Surface | ||
Package Type SMF | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Reverse Recovery Time trr 150ns | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Height 1.08mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay fast rectifier is comes in low profile package(DO-219AB) and used for surface mounted applications. It meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C and JESD 201 class 2 whisker test. It is halogen-free, RoHS-compliant, and AEC-Q101 qualified and wave and reflow solder able.
Glass passivated
Ideal for automated placement
Related links
- Vishay Switching Diode 1.4 A, 2-Pin 200 V SMF
- Vishay Switching Diode 1.4 A, 2-Pin 200 V SMF (DO-219AB) RS07D-HM3-18
- Vishay Switching Diode 1.4 A, 2-Pin 200 V SMF (DO-219AB)
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF RS1FLD-M3/H
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF RS1FD-M3/H
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF
- Vishay Switching Diode 1 A, 2-Pin 600 V SMF
