onsemi Switching Diode, Dual, 200 mA, 3-Pin 250 V SOT-23 BAV23S

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 11%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$9.40

(exc. GST)

$10.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.094$9.40-
1000 - 4900$0.083$8.3011%
5000 - 9900$0.074$7.4021%
10000 +$0.064$6.4031%

*price indicative

Packaging Options:
RS Stock No.:
765-314
Mfr. Part No.:
BAV23S
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Switching Diode

Maximum Forward Current If

200mA

Diode Configuration

Dual

Mount Type

Surface

Sub Type

Switching Diode

Package Type

SOT-23

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Peak Reverse Repetitive Voltage Vrrm

250V

Maximum Operating Temperature

150°C

Height

1mm

Length

2.9mm

Width

1.3mm

Series

BAV23S

Automotive Standard

AEC

The onsemi Small signal diode designed for a range of electronic applications. This dependable component excels in providing efficient rectification, making it suitable for tasks involving signal processing and voltage regulation. With a maximum repetitive reverse voltage of 250 V and a robust average rectified forward current rating of 200 mA, its ensures reliable performance in demanding conditions. Its Compact SOT-23 package allows for easy integration into various circuits, while its defined thermal and electrical characteristics guarantee excellent efficiency and reliability in operation. Whether employed in consumer electronics or industrial devices, this diode is engineered to deliver consistent results.

Maximum repetitive reverse voltage of 250 V ensures reliable operation in high-voltage applications

Average rectified forward current rating of 200 mA supports various electronic functions

Compact SOT-23 package allows for efficient use of space in circuit designs

Low reverse leakage current enhances energy efficiency and device longevity

Wide operating temperature range of −55 to +150 °C ensures functionality in extreme conditions

Fast reverse recovery time contributes to improved performance in high-speed switching applications

Designed for easy handling and mounting, simplifying the assembly process for manufacturers

Provides consistent performance, thus enhancing overall circuit reliability and operational stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy