Vishay Switching Diode, Single, 1 A, 2-Pin 600 V SMF RS1FLJ-M3/H
- RS Stock No.:
- 218-6660
- Mfr. Part No.:
- RS1FLJ-M3/H
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$20.30
(exc. GST)
$22.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | $0.203 | $20.30 |
| 800 - 1400 | $0.198 | $19.80 |
| 1500 + | $0.195 | $19.50 |
*price indicative
- RS Stock No.:
- 218-6660
- Mfr. Part No.:
- RS1FLJ-M3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 1A | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | General Purpose Diode | |
| Package Type | SMF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Height | 1.08mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 1A | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type General Purpose Diode | ||
Package Type SMF | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Height 1.08mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay surface, mount fast switching rectifiers .For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, and telecommunication. Matte tin plated leads, solder able per J,STD,002 and JESD
Glass passivated pellet chip junction
Ideal for automated placement
Meets MSL level 1, per J,STD,020
LF maximum peak of 260 °C
Wave and reflow solder able
Compatible to SOD,123W package case outline
Related links
- Vishay Switching Diode 1 A, 2-Pin 600 V SMF
- Vishay Switching Diode 1 A, 2-Pin 600 V SMF RS1FJ-M3/H
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF
- Vishay Switching Diode 1 A, 2-Pin 1000 V SMF
- Vishay Switching Diode 1 A, 2-Pin 800 V SMF RS1FK-M3/H
- Vishay Switching Diode 1 A, 2-Pin 200 V SMF RS1FLD-M3/H
- Vishay Switching Diode 1 A, 2-Pin 1000 V SMF RS1FLM-M3/H
