Nexperia Switching Diode, Series, 125 mA, 3-Pin 90 V SOT-23 BAW56,235
- RS Stock No.:
- 170-7979
- Mfr. Part No.:
- BAW56,235
- Brand:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$90.00
(exc. GST)
$99.00
(inc. GST)
- RS Stock No.:
- 170-7979
- Mfr. Part No.:
- BAW56,235
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Series | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 125mA | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | BAW56 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Series | ||
Product Type Switching Diode | ||
Maximum Forward Current If 125mA | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 90V | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series BAW56 | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
Related links
- Nexperia Switching Diode 215 mA215
- Nexperia Switching Diode 200 mA, 3-Pin 85 V SOT-323
- Nexperia Switching Diode 200 mA115
- Nexperia Switching Diode 215 mA235
- Nexperia Switching Diode 200 mA, 6-Pin 200 V SOT-457
- Nexperia Switching Diode 215 mA235
- Nexperia Switching Diode 200 mA135
- Nexperia Switching Diode 400 mA, 3-Pin 200 V SOT-23

