Nexperia Switching Diode, Series, 200 mA, 6-Pin 200 V SOT-457 BAS21VD,135
- RS Stock No.:
- 170-5440
- Mfr. Part No.:
- BAS21VD,135
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$20.75
(exc. GST)
$22.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 2450 | $0.415 | $20.75 |
| 2500 - 4950 | $0.404 | $20.20 |
| 5000 + | $0.398 | $19.90 |
*price indicative
- RS Stock No.:
- 170-5440
- Mfr. Part No.:
- BAS21VD,135
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Maximum Forward Current If | 200mA | |
| Diode Configuration | Series | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOT-457 | |
| Pin Count | 6 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 295mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Series | BAS21 | |
| Width | 1.7mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Maximum Forward Current If 200mA | ||
Diode Configuration Series | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOT-457 | ||
Pin Count 6 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 295mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Series BAS21 | ||
Width 1.7mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Solutions for high voltage systems. Fabricated in Planar technology, our ≥ 100 V diodes deliver up to 4 ns (max.) switching speed. They support customized high density circuit designs and are encapsulated in hermetically sealed packaging.
Triple high-voltage switching diodes, encapsulated in a SOT457 (SC-74/TSOP6) small Surface-Mounted Device (SMD) plastic package
High switching speed: trr ≤ 50 ns
Low capacitance: Cd ≤ 5 pF
Reverse voltage: VR ≤ 200 V
Repetitive Peak reverse voltage: VRRM ≤ 250 V
Repetitive Peak forward current: IFRM ≤ 1 A
Small SMD plastic package
High-voltage switching in surface-mounted circuits
Automotive
Communication
Related links
- Nexperia Switching Diode 200 mA, 6-Pin 200 V SOT-457
- Nexperia Diode 200 mA135
- Nexperia Switching Diode 200 mA, 3-Pin 85 V SOT-323
- Nexperia Switching Diode 200 mA115
- ROHM Switching Diode 300 mA, 6-Pin 80 V SOT-457
- ROHM Switching Diode 300 mA, 6-Pin 80 V SOT-457 IMN10T108
- Nexperia Switching Diode 215 mA235
- Nexperia Switching Diode 400 mA, 3-Pin 200 V SOT-23
