Nexperia Diode, Series, 200 mA, 6-Pin 100 V SOT-363 BAV99S,135
- RS Stock No.:
- 170-8062
- Mfr. Part No.:
- BAV99S,135
- Brand:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$762.00
(exc. GST)
$838.20
(inc. GST)
- RS Stock No.:
- 170-8062
- Mfr. Part No.:
- BAV99S,135
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Series | |
| Product Type | Diode | |
| Maximum Forward Current If | 200mA | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOT-363 | |
| Pin Count | 6 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Series | BAV99 | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Series | ||
Product Type Diode | ||
Maximum Forward Current If 200mA | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOT-363 | ||
Pin Count 6 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Series BAV99 | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia Switching Diode 200 mA, 6-Pin 200 V SOT-457
- Nexperia Diode 175 mA135
- Nexperia Switching Diode 200 mA135
- ROHM Switching Diode 200 mA, 6-Pin 80 V SOT-363
- ROHM Switching Diode 200 mA, 6-Pin 80 V SOT-363 UMR12NTN
- Nexperia Switching Diode 215 mA235
- Nexperia Silicon Junction 200 mA, 6-Pin 100 V SC-88
- Nexperia Silicon Junction 200 mA115

