onsemi Silicon Junction, Single, 4 A, 2-Pin 600 V DO-201AD MUR460G
- RS Stock No.:
- 103-5144
- Mfr. Part No.:
- MUR460G
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 103-5144
- Mfr. Part No.:
- MUR460G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 4A | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-201AD | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Forward Voltage Vf | 1.28V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.5mm | |
| Length | 9.5mm | |
| Diameter | 5.3mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 4A | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-201AD | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Forward Voltage Vf 1.28V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Maximum Operating Temperature 175°C | ||
Height 9.5mm | ||
Length 9.5mm | ||
Diameter 5.3mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 4 A, 2-Pin 600 V DO-201AD MUR460G
- onsemi Silicon Junction 4 A, 2-Pin 600 V DO-201AD
- onsemi Silicon Junction 4 A, 2-Pin 600 V DO-201AD MUR460RLG
- onsemi Silicon Junction 3 A, 2-Pin 50 V DO-201AD
- onsemi Silicon Junction 3 A, 2-Pin 50 V DO-201AD 1N5400G
- Vishay Silicon Junction 3 A, 2-Pin 600 V DO-201AD
- Vishay Silicon Junction 3 A, 2-Pin 600 V DO-201AD GI506-E3/54
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC
