onsemi Silicon Junction, Single, 1 A, 2-Pin 600 V DO-214AA ES3J
- RS Stock No.:
- 761-3619
- Distrelec Article No.:
- 304-45-647
- Mfr. Part No.:
- ES3J
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$5.57
(exc. GST)
$6.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
- Plus 7,710 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.557 | $5.57 |
| 750 - 1490 | $0.549 | $5.49 |
| 1500 + | $0.541 | $5.41 |
*price indicative
- RS Stock No.:
- 761-3619
- Distrelec Article No.:
- 304-45-647
- Mfr. Part No.:
- ES3J
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 1A | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 45ns | |
| Maximum Power Dissipation Pd | 1.47W | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.62mm | |
| Length | 7.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 1A | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 45ns | ||
Maximum Power Dissipation Pd 1.47W | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.62mm | ||
Length 7.11mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AA
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC ES1J
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC RS1J
- onsemi Silicon Junction 1 A, 2-Pin 600 V DO-214AC S1J
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41
- onsemi Silicon Junction 1 A, 2-Pin 400 V DO-214AC
- onsemi Silicon Junction 1 A, 2-Pin 100 V DO-214AC
