Vishay Silicon Junction, Single, 6 A, 2-Pin 800 V P600 GI758-E3/54

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
146-1446
Mfr. Part No.:
GI758-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current If

6A

Product Type

Silicon Junction

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

P600

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

800V

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Minimum Operating Temperature

-50°C

Maximum Forward Voltage Vf

1.3V

Peak Reverse Recovery Time trr

2.5μs

Maximum Operating Temperature

150°C

Width

9.1mm

Standards/Approvals

No

Diameter

9.1mm

Length

9.1mm

Height

9.1mm

Automotive Standard

No

COO (Country of Origin):
CN

Standard Recovery Rectifiers, 2A to 10A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy