STMicroelectronics Switching Diode, Single, 1 A, 2-Pin 400 V DO-15 STTH1R04QRL
- RS Stock No.:
- 165-6497
- Mfr. Part No.:
- STTH1R04QRL
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6497
- Mfr. Part No.:
- STTH1R04QRL
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Forward Current If | 1A | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 14ns | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 3.53mm | |
| Length | 6.75mm | |
| Height | 3.53mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Forward Current If 1A | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 14ns | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 3.53mm | ||
Length 6.75mm | ||
Height 3.53mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics Switching Diode 1 A, 2-Pin 400 V DO-15 STTH1R04QRL
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB) RS1FLG-M3/H
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB) RS1FG-M3/H
- Vishay Switching Diode 1 A, 2-Pin 400 V SMP
- STMicroelectronics Switching Diode 8 A, 2-Pin 400 V TO-220
- Vishay Switching Diode 1.5 A, 2-Pin 400 V DO-219AB
- onsemi Switching Diode 2 A, 2-Pin 400 V DO-214AC MURA240T3G
- STMicroelectronics Switching Diode 60 A, 3-Pin 400 V TO-247
