STMicroelectronics Switching Diode, Single, 1 A, 2-Pin 400 V DO-15 STTH1R04QRL
- RS Stock No.:
- 795-6824
- Mfr. Part No.:
- STTH1R04QRL
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$9.80
(exc. GST)
$10.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 175 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 1475 | $0.392 | $9.80 |
| 1500 - 2975 | $0.387 | $9.68 |
| 3000 + | $0.377 | $9.43 |
*price indicative
- RS Stock No.:
- 795-6824
- Mfr. Part No.:
- STTH1R04QRL
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 14ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.53mm | |
| Height | 3.53mm | |
| Standards/Approvals | No | |
| Length | 6.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 14ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Width 3.53mm | ||
Height 3.53mm | ||
Standards/Approvals No | ||
Length 6.75mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics Switching Diode 1 A, 2-Pin 400 V DO-15
- STMicroelectronics Switching Diode 8 A, 2-Pin 400 V TO-220
- STMicroelectronics Switching Diode 8 A, 2-Pin 400 V TO-220 STTH8R04D
- STMicroelectronics Switching Diode 60 A, 3-Pin 400 V TO-247
- STMicroelectronics Switching Diode 60 A, 3-Pin 400 V TO-247 STTH61W04SW
- STMicroelectronics Switching Diode 2 A, 2-Pin 600 V DO-41
- STMicroelectronics Switching Diode 2 A, 2-Pin 600 V DO-41 STTH2R06
- STMicroelectronics Switching Diode 8 A, 2-Pin 1000 V TO-220
