Vishay Switching Diode, Single, 1 A, 2-Pin 200 V DO-214AC

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-6061
Mfr. Part No.:
U1D-E3/5AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current If

1A

Product Type

Switching Diode

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

DO-214AC (SMA)

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

29ns

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Maximum Forward Voltage Vf

920mV

Maximum Operating Temperature

150°C

Length

4.5mm

Height

2.29mm

Standards/Approvals

No

Width

2.79mm

Series

U1D

Automotive Standard

No

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy