Nexperia Switching Diode, Single, 215 mA, 2-Pin 75 V SOD-123 BAS116H,115
- RS Stock No.:
- 146-0559
- Mfr. Part No.:
- BAS116H,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$297.00
(exc. GST)
$327.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.099 | $297.00 |
| 6000 - 9000 | $0.097 | $291.00 |
| 12000 + | $0.095 | $285.00 |
*price indicative
- RS Stock No.:
- 146-0559
- Mfr. Part No.:
- BAS116H,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 215mA | |
| Product Type | Switching Diode | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 3μs | |
| Maximum Power Dissipation Pd | 375mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Length | 2.7mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Maximum Forward Current If 215mA | ||
Product Type Switching Diode | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 3μs | ||
Maximum Power Dissipation Pd 375mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Length 2.7mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia Switching Diode 215 mA115
- Nexperia Low Leakage Diode 215 mA, 2-Pin 75 V SOD-123
- Nexperia Low Leakage Diode 215 mA, 2-Pin 75 V SOD-123 BAS116GWX
- Nexperia Silicon Junction 215 mA, 2-Pin 100 V SOD-123
- DiodesZetex Switching Diode 250 mA, 2-Pin 75 V SOD-123 1N4448W-7-F
- DiodesZetex Switching Diode 250 mA, 2-Pin 75 V SOD-123
- Vishay Switching Diode 150 mA, 2-Pin 75 V SOD-123
- Vishay Switching Diode 150 mA, 2-Pin 75 V SOD-123 1N4148W-E3-08
