Nexperia Silicon Junction, Single, 215 mA, 2-Pin 100 V SOD-123 BAS16H,115
- RS Stock No.:
- 146-0828
- Mfr. Part No.:
- BAS16H,115
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$162.00
(exc. GST)
$177.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 9,000 unit(s) shipping from 23 November 2026
- Plus 3,000 unit(s) shipping from 24 February 2027
- Plus 3,000 unit(s) shipping from 22 December 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.054 | $162.00 | - |
| 6000 - 9000 | $0.053 | $159.00 | 1% |
| 12000 + | $0.052 | $156.00 | 3% |
*price indicative
- RS Stock No.:
- 146-0828
- Mfr. Part No.:
- BAS16H,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Maximum Forward Current If | 215mA | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 380mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Height | 1.2mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Series | BAS16 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Maximum Forward Current If 215mA | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 380mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Height 1.2mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Series BAS16 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia Silicon Junction 215 mA115
- Nexperia Silicon Junction 215 mA, 2-Pin 100 V SOD-523
- Nexperia Silicon Junction 215 mA, 2-Pin 100 V SOD-882
- Nexperia Silicon Junction 215 mA115
- Nexperia Silicon Junction 215 mA315
- Nexperia Silicon Junction 215 mA315
- Nexperia Silicon Junction 250 mA, 2-Pin 100 V SOD-323
- Nexperia Silicon Junction 1.4 A, 2-Pin 400 V SOD-123
