Infineon Silicon Junction, Single, 80 A, 2-Pin 650 V TO-220 IDP40E65D2XKSA1
- RS Stock No.:
- 145-8760
- Mfr. Part No.:
- IDP40E65D2XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$100.35
(exc. GST)
$110.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $2.007 | $100.35 | - |
| 250 + | $1.806 | $90.30 | 10% |
*price indicative
- RS Stock No.:
- 145-8760
- Mfr. Part No.:
- IDP40E65D2XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 80A | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.2V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Recovery Time trr | 83ns | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.95mm | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 80A | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.2V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Recovery Time trr 83ns | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Operating Temperature 175°C | ||
Height 15.95mm | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Length 10.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Fast Switching Emitter Controlled Diodes, Infineon
Diodes and Rectifiers, Infineon
Related links
- Infineon Silicon Junction 80 A, 2-Pin 650 V TO-220 IDP40E65D2XKSA1
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247 IDW40E65D2FKSA1
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247 IDW80C65D2XKSA1
- Infineon Silicon Junction 15 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 40 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 30 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 75 A, 3-Pin 650 V TO-247
