onsemi Switching Diode, Single, 200 mA, 2-Pin 100 V SOD-123 MMSD914T1G
- RS Stock No.:
- 145-3110
- Mfr. Part No.:
- MMSD914T1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 145-3110
- Mfr. Part No.:
- MMSD914T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 200mA | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 425mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 2.69mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 200mA | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 425mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Operating Temperature 150°C | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 2.69mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
- RS Stock No. 6900010
- Mfr. Part No. MMSD914T1G
Each (In a Pack of 25)
$0.128
- RS Stock No. 1844893
- Mfr. Part No. BAS16P2T5G
Each (In a Pack of 250)
$0.145
- RS Stock No. 1844893P
- Mfr. Part No. BAS16P2T5G
Each (Supplied on a Reel)
$0.145
- RS Stock No. 7003671
- Mfr. Part No. 1N4148W-E3-08
Each (In a Pack of 100)
$0.111
Related links
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-123 MMSD914T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-523
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-923
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 MMDL914T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 SBAS16HT1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-923 BAS16P2T5G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-523 BAS16XV2T1G






