onsemi Switching Diode, Single, 200 mA, 2-Pin 100 V SOD-323 MMDL914T1G
- RS Stock No.:
- 184-1012
- Mfr. Part No.:
- MMDL914T1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$87.00
(exc. GST)
$96.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 September 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.029 | $87.00 | - |
| 6000 - 9000 | $0.029 | $87.00 | - |
| 12000 + | $0.028 | $84.00 | $12.00 |
*price indicative
- RS Stock No.:
- 184-1012
- Mfr. Part No.:
- MMDL914T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 200mA | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 36A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 1.8mm | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 200mA | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 36A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 1.8mm | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 MMDL914T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 SBAS16HT1G
- onsemi Switching Diode 200 mA, 2-Pin 70 V SOD-323
- onsemi Switching Diode 200 mA, 2-Pin 70 V SOD-323 MMDL6050T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-523
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-923
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-123
