onsemi Switching Diode, Single, 200 mA, 2-Pin 100 V SOD-523 BAS16XV2T1G
- RS Stock No.:
- 792-5495
- Mfr. Part No.:
- BAS16XV2T1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 200 units)*
$15.40
(exc. GST)
$17.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 31 March 2027
- Plus 3,000 unit(s) shipping from 13 October 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 600 | $0.077 | $15.40 |
| 800 - 1400 | $0.077 | $15.40 |
| 1600 + | $0.074 | $14.80 |
*price indicative
- RS Stock No.:
- 792-5495
- Mfr. Part No.:
- BAS16XV2T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 200mA | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Recovery Time trr | 6ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 900μm | |
| Standards/Approvals | RoHS | |
| Height | 700μm | |
| Length | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Switching Diode | ||
Maximum Forward Current If 200mA | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Recovery Time trr 6ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Width 900μm | ||
Standards/Approvals RoHS | ||
Height 700μm | ||
Length 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
- RS Stock No. 6900010
- Mfr. Part No. MMSD914T1G
- RS Stock No. 1844893P
- Mfr. Part No. BAS16P2T5G
- RS Stock No. 1844893
- Mfr. Part No. BAS16P2T5G
- RS Stock No. 6900010P
- Mfr. Part No. MMSD914T1G
Related links
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-523
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-923
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-123
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 MMDL914T1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-323 SBAS16HT1G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-923 BAS16P2T5G
- onsemi Switching Diode 200 mA, 2-Pin 100 V SOD-123 MMSD914T1G









