Nexperia Silicon Junction, Single, 1.4 A, 2-Pin 400 V SOD-123 PNS40010ER,115

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
136-4874
Mfr. Part No.:
PNS40010ER,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Maximum Forward Current If

1.4A

Product Type

Silicon Junction

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SOD-123

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

400V

Peak Non-Repetitive Forward Surge Current Ifsm

32A

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

1.8ns

Maximum Power Dissipation Pd

2300mW

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Length

2.8mm

Height

1.1mm

Width

1.9mm

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy