Nexperia Silicon Junction, Single, 1.4 A, 2-Pin 400 V SOD-123
- RS Stock No.:
- 136-4801
- Mfr. Part No.:
- PNS40010ER,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-4801
- Mfr. Part No.:
- PNS40010ER,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 1.4A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 1.8ns | |
| Maximum Power Dissipation Pd | 2300mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 32A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.8mm | |
| Height | 1.1mm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 1.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 1.4A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 1.8ns | ||
Maximum Power Dissipation Pd 2300mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 32A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 2.8mm | ||
Height 1.1mm | ||
Standards/Approvals AEC-Q101 | ||
Width 1.9mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia Silicon Junction 1.4 A115
- Nexperia Silicon Junction 215 mA, 2-Pin 100 V SOD-123
- Nexperia Silicon Junction 215 mA115
- Nexperia Switching Diode115
- Nexperia Silicon Junction 250 mA, 2-Pin 100 V SOD-323
- DiodesZetex Silicon Junction 400 mA, 2-Pin 120 V SOD-123
- DiodesZetex Silicon Junction 400 mA, 2-Pin 120 V SOD-123 BAV19W-7-F
- Nexperia Silicon Junction 250 mA115
