Nexperia Switching Diode, 2-Pin SOD-123 PNS40010ER,115
- RS Stock No.:
- 136-2139
- Mfr. Part No.:
- PNS40010ER,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-2139
- Mfr. Part No.:
- PNS40010ER,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 2.8mm | |
| Width | 1.9mm | |
| Height | 1.1mm | |
| Dimensions | 2.8 x 1.9 x 1.1mm | |
| Power Dissipation | 2300mW | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 2.8mm | ||
Width 1.9mm | ||
Height 1.1mm | ||
Dimensions 2.8 x 1.9 x 1.1mm | ||
Power Dissipation 2300mW | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Our diodes portfolio also features the bipolar PN-junction rectifier, an essential component of many high frequency applications. Our 400 V, 1 A device delivers high power density while minimizing reverse recovery time and loss. Exactly what you need to help your design succeed in a highly competitive marketplace
High power density, standard switching time PN-rectifier with high-efficiency planar technology, encapsulated in a small and flat lead SOD123W Surface-Mounted Device (SMD) plastic package
Forward current IF ≤ 1 A
Reverse voltage VR ≤ 400 V
Standard switching time
Low forward voltage
Low reverse current
Low inductance
Small and flat lead SMD plastic
package
Package height typ. 1 mm
High power capability
AEC-Q101 qualified
Reverse voltage VR ≤ 400 V
Standard switching time
Low forward voltage
Low reverse current
Low inductance
Small and flat lead SMD plastic
package
Package height typ. 1 mm
High power capability
AEC-Q101 qualified
Related links
- Nexperia Silicon Junction 1.4 A115
- Nexperia Silicon Junction 1.4 A, 2-Pin 400 V SOD-123
- Nexperia Switching Diode 215 mA, 2-Pin 75 V SOD-123
- Nexperia Switching Diode 215 mA115
- Nexperia Switching Diode 250 mA, 2-Pin 100 V SOD-323
- Nexperia Switching Diode 250 mA, 2-Pin 125 V MiniMELF
- Nexperia Switching Diode 250 mA135
- Nexperia Switching Diode 250 mA115
