DiodesZetex Silicon Junction, Single, 3 A, 2-Pin 400 V SMC RS3G-13-F
- RS Stock No.:
- 122-1179
- Mfr. Part No.:
- RS3G-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,554.00
(exc. GST)
$1,710.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.518 | $1,554.00 |
| 6000 - 9000 | $0.511 | $1,533.00 |
| 12000 + | $0.501 | $1,503.00 |
*price indicative
- RS Stock No.:
- 122-1179
- Mfr. Part No.:
- RS3G-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 3A | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SMC | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 150ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Height | 2.3mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 3A | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SMC | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 150ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Height 2.3mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 3 A, 2-Pin 400 V SMC RS3G-13-F
- DiodesZetex Silicon Junction 1 A, 2-Pin 400 V SMA
- DiodesZetex Silicon Junction 1 A, 2-Pin 400 V SMA US1G-13-F
- DiodesZetex Silicon Junction 1 A, 2-Pin 400 V SMA ES1G-13-F
- DiodesZetex Silicon Junction 3 A, 2-Pin 200 V SMC
- DiodesZetex Silicon Junction 3 A, 2-Pin 1000 V SMC
- DiodesZetex Switching Diode 5 A, 2-Pin 400 V SMC
- DiodesZetex Silicon Junction 3 A, 2-Pin 1000 V SMC S3M-13-F
