DiodesZetex Silicon Junction, Single, 1 A, 2-Pin 400 V SMA ES1G-13-F
- RS Stock No.:
- 122-0236
- Mfr. Part No.:
- ES1G-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 10000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,800.00
(exc. GST)
$2,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.36 | $1,800.00 | - |
| 10000 - 15000 | $0.357 | $1,785.00 | $30.00 |
| 20000 + | $0.35 | $1,750.00 | $200.00 |
*price indicative
- RS Stock No.:
- 122-0236
- Mfr. Part No.:
- ES1G-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Forward Current If | 1A | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SMA | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Peak Reverse Recovery Time trr | 25ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.1mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 2.92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Forward Current If 1A | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SMA | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Peak Reverse Recovery Time trr 25ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.1mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 2.92mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 1 A, 2-Pin 400 V SMA ES1G-13-F
- DiodesZetex Silicon Junction 1 A, 2-Pin 400 V SMA
- DiodesZetex Silicon Junction 1 A, 2-Pin 400 V SMA US1G-13-F
- DiodesZetex Silicon Junction 3 A, 2-Pin 400 V SMC
- DiodesZetex Silicon Junction 3 A, 2-Pin 400 V SMC RS3G-13-F
- DiodesZetex Silicon Junction 2 A, 2-Pin 200 V SMA
- DiodesZetex Silicon Junction 1 A, 2-Pin 50 V SMA
- DiodesZetex Silicon Junction 1 A, 2-Pin 800 V SMA
