Diodes Inc Switching Diode, 1A 200V, 2-Pin DO-41 MUR120-T
- RS Stock No.:
- 122-0270
- Mfr. Part No.:
- MUR120-T
- Brand:
- DiodesZetex
2800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.659
(exc. GST)
$0.725
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | $0.659 | $3,295.00 |
10000 - 15000 | $0.653 | $3,265.00 |
20000 + | $0.642 | $3,210.00 |
*price indicative
- RS Stock No.:
- 122-0270
- Mfr. Part No.:
- MUR120-T
- Brand:
- DiodesZetex
Related links
- Diodes Inc Switching Diode, 1A 200V, 2-Pin DO-41 MUR120-T
- Diodes Inc Switching Diode, 1A 200V, 2-Pin DO-41 1N4003-T
- Diodes Inc Switching Diode, 1A 200V, 2-Pin SMB MURS120-13-F
- Vishay Switching Diode, 1A 200V, 2-Pin SMF (DO-219AB) RS1FLD-M3/H
- onsemi Switching Diode, 1A 200V, 2-Pin DO-214BA (GF1) GF1D
- Vishay Switching Diode, 1A 200V, 2-Pin SMF (DO-219AB) RS1FD-M3/H
- Diodes Inc 200V Fast Recovery Epitaxial Diode Rectifier & Schottky...
- Diodes Inc Switching Diode, 1A 600V, 2-Pin DO-41 1N4005-T