DiodesZetex Silicon Junction, Single, 1 A, 2-Pin 600 V DO-41
- RS Stock No.:
- 121-9499
- Mfr. Part No.:
- 1N4005-T
- Brand:
- DiodesZetex
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
$10.00
(exc. GST)
$11.00
(inc. GST)
- RS Stock No.:
- 121-9499
- Mfr. Part No.:
- 1N4005-T
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 1A | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-41 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.72mm | |
| Diameter | 2.72mm | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Series | 1N4005 | |
| Length | 5.21mm | |
| Height | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 1A | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-41 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Width 2.72mm | ||
Diameter 2.72mm | ||
Standards/Approvals UL 94V-0, RoHS | ||
Series 1N4005 | ||
Length 5.21mm | ||
Height 5.21mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 1 A, 2-Pin 600 V DO-41 1N4005-T
- DiodesZetex Silicon Junction 1 A, 2-Pin 200 V DO-41
- DiodesZetex Silicon Junction 1 A, 2-Pin 200 V DO-41 MUR120-T
- DiodesZetex Silicon Junction 1 A, 2-Pin 600 V SMA
- DiodesZetex Silicon Junction 1 A, 2-Pin 600 V SMA RS1J-13-F
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41
- Taiwan Semiconductor Silicon Junction 1 A, 2-Pin 800 V DO-41
- onsemi Silicon Junction 1 A, 2-Pin 50 V DO-41 1N4004G

