DiodesZetex Silicon Junction, Single, 1 A, 2-Pin 200 V DO-41 MUR120-T
- RS Stock No.:
- 751-4607
- Mfr. Part No.:
- MUR120-T
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$15.63
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 250 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.625 | $15.63 |
*price indicative
- RS Stock No.:
- 751-4607
- Mfr. Part No.:
- MUR120-T
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 75ns | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Maximum Forward Voltage Vf | 875mV | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Length | 5.21mm | |
| Height | 2.7mm | |
| Diameter | 2.72mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 75ns | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Maximum Forward Voltage Vf 875mV | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Length 5.21mm | ||
Height 2.7mm | ||
Diameter 2.72mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 1 A, 2-Pin 200 V DO-41
- DiodesZetex Silicon Junction 1 A, 2-Pin 600 V DO-41
- DiodesZetex Silicon Junction 1 A, 2-Pin 600 V DO-41 1N4005-T
- DiodesZetex 200 V Silicon Junction General Purpose 2-Pin DO-41 MUR120-T
- DiodesZetex Silicon Junction 1 A, 2-Pin 200 V SMB
- DiodesZetex Silicon Junction 1 A, 2-Pin 200 V SMB MURS120-13-F
- DiodesZetex 200 V Silicon Junction General Purpose 2-Pin DO-41
- onsemi Silicon Junction 2 A, 2-Pin 200 V DO-41
