onsemi Silicon Junction, Single, 4 A, 2-Pin 600 V DO-201AD MUR460RLG
- RS Stock No.:
- 625-4938
- Mfr. Part No.:
- MUR460RLG
- Brand:
- onsemi
This image is representative of the product range
Add 375 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.25
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship
- Plus 1,110 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 370 | $1.45 | $7.25 | - |
| 375 - 1870 | $1.422 | $7.11 | 1% |
| 1875 + | $1.174 | $5.87 | 19% |
*price indicative
- RS Stock No.:
- 625-4938
- Mfr. Part No.:
- MUR460RLG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 4A | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-201AD | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Forward Voltage Vf | 1.28V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Height | 5.3mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 4A | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-201AD | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Forward Voltage Vf 1.28V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
Height 5.3mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Related links
- onsemi Silicon Junction 4 A, 2-Pin 600 V DO-201AD
- onsemi Silicon Junction 4 A, 2-Pin 600 V DO-201AD MUR460G
- onsemi Silicon Junction 4 A, 2-Pin 150 V DO-41
- onsemi Silicon Junction 4 A, 2-Pin 150 V DO-41 MUR415G
- onsemi Silicon Junction 3 A, 2-Pin 50 V DO-201AD
- onsemi Silicon Junction 3 A, 2-Pin 50 V DO-201AD 1N5400G
- Vishay Silicon Junction 3 A, 2-Pin 600 V DO-201AD
- Vishay Silicon Junction 3 A, 2-Pin 600 V DO-201AD GI506-E3/54
