onsemi Silicon Junction, Single, 3 A, 2-Pin 1 kV DO-201AD 1N5408G
- RS Stock No.:
- 103-5135
- Mfr. Part No.:
- 1N5408G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save -
View bulk pricing optionsSubtotal (1 box of 500 units)*
$110.50
(exc. GST)
$121.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.221 | $110.50 | - |
| 1000 - 1500 | $0.22 | $110.00 | - |
| 2000 - 4500 | $0.217 | $108.50 | 1% |
| 5000 - 9500 | $0.204 | $102.00 | 7% |
| 10000 + | $0.196 | $98.00 | 11% |
*price indicative
- RS Stock No.:
- 103-5135
- Mfr. Part No.:
- 1N5408G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 3A | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-201AD | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.5mm | |
| Length | 9.5mm | |
| Diameter | 5.3mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 3A | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-201AD | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 150°C | ||
Height 9.5mm | ||
Length 9.5mm | ||
Diameter 5.3mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Silicon Junction 3 A, 2-Pin 1 kV DO-201AD
- onsemi Silicon Junction 3 A, 2-Pin 1 kV DO-201AD 1N5408RLG
- onsemi Silicon Junction 3 A, 2-Pin 50 V DO-201AD
- onsemi Silicon Junction 3 A, 2-Pin 50 V DO-201AD 1N5400G
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-41
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-214AC
- onsemi Silicon Junction 2 A, 2-Pin 1 kV DO-41
- onsemi Silicon Junction 1 A, 2-Pin 1 kV DO-214AC RS1M
