onsemi Silicon Junction, Common Anode, 8 A, 3-Pin 200 V TO-220 MUR1620CTRG

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $18.50

View bulk pricing options

Subtotal (1 tube of 50 units)*

$121.50

(exc. GST)

$133.50

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 50 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Tube*
Saving
50 - 200$2.43$121.50-
250 - 950$2.356$117.80$18.50
1000 - 2450$2.268$113.40$162.00
2500 +$2.188$109.40$605.00

*price indicative

RS Stock No.:
103-2959
Mfr. Part No.:
MUR1620CTRG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Common Anode

Product Type

Silicon Junction

Maximum Forward Current If

8A

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

TO-220

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

1.2V

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Peak Reverse Recovery Time trr

85ns

Maximum Operating Temperature

175°C

Length

10.28mm

Height

9.28mm

Standards/Approvals

No

Width

4.82mm

Automotive Standard

No

COO (Country of Origin):
CZ

Rectifier Diodes, 10A to 30A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy