STMicroelectronics Schottky Diode, Single, 30 A, 2-Pin 650 V H2PAK STPSC30G065G2Y
- RS Stock No.:
- 800-470
- Mfr. Part No.:
- STPSC30G065G2Y
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$7.93
(exc. GST)
$8.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 295 unit(s) shipping from 11 November 2026
Units | Per unit |
|---|---|
| 1 + | $7.93 |
*price indicative
- RS Stock No.:
- 800-470
- Mfr. Part No.:
- STPSC30G065G2Y
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Forward Current If | 30A | |
| Diode Configuration | Single | |
| Product Type | Schottky Diode | |
| Sub Type | Silicon Carbide (SiC) Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | H2PAK | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Series | STPSC30G065G2Y | |
| Width | 4.7mm | |
| Standards/Approvals | ECOPACK2 | |
| Length | 10.4mm | |
| Diameter | 3.85mm | |
| Height | 15.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Forward Current If 30A | ||
Diode Configuration Single | ||
Product Type Schottky Diode | ||
Sub Type Silicon Carbide (SiC) Schottky Diode | ||
Mount Type Through Hole | ||
Package Type H2PAK | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Series STPSC30G065G2Y | ||
Width 4.7mm | ||
Standards/Approvals ECOPACK2 | ||
Length 10.4mm | ||
Diameter 3.85mm | ||
Height 15.8mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics Schottky Diode 12 A, 2-Pin 650 V TO-220AC STPSC12G065DY
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L RFS30TZ6SGC13
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L RFL30TZ6SGC13
- STMicroelectronics IGBT Through Hole
- STMicroelectronics STGH30H65DFB-2AG IGBT Through Hole
- STMicroelectronics 650 V 12 A Diode Schottky 2-Pin TO-220
- STMicroelectronics 650 V 12 A Diode 3-Pin D2PAK
