STMicroelectronics STGH30H65DFB-2AG IGBT, 30 A 650 V H2PAK-2, Through Hole
- RS Stock No.:
- 248-4893
- Mfr. Part No.:
- STGH30H65DFB-2AG
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 2000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,615.00
(exc. GST)
$3,976.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $3.615 | $3,615.00 | - |
| 2000 - 2000 | $3.254 | $3,254.00 | 9% |
| 3000 + | $2.928 | $2,928.00 | 19% |
*price indicative
- RS Stock No.:
- 248-4893
- Mfr. Part No.:
- STGH30H65DFB-2AG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 260W | |
| Package Type | H2PAK-2 | |
| Mount Type | Through Hole | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.55V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.8mm | |
| Height | 4.7mm | |
| Series | STGH30H65DFB | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 260W | ||
Package Type H2PAK-2 | ||
Mount Type Through Hole | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.55V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 15.8mm | ||
Height 4.7mm | ||
Series STGH30H65DFB | ||
Length 10.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics STGH30H65DFB-2AG IGBT Through Hole
- STMicroelectronics STH285N10F8-2AG N channel-Channel Power MOSFET 100 V Enhancement Mode, 3-Pin H2PAK-2
- STMicroelectronics Schottky Diode 30 A, 2-Pin 650 V H2PAK STPSC30G065G2Y
- STMicroelectronics STH285N10F8-6AG N channel-Channel Power MOSFET 1200 V Enhancement Mode, 3-Pin H2PAK-2
- STMicroelectronics 30 A 650 V Through Hole
- STMicroelectronics STGWA30HP65FB 30 A 650 V Through Hole
- STMicroelectronics IGBT 3-Pin TO-247
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Depletion, 7-Pin H2PAK SCTH100N65G2-7AG
